Location: 
All Products

APEM Components Q8R1CXXY24E

APEM Components - Q8R1CXXY24E - LED INDICATOR, 8MM, RECESSED, 24VDC, IP67 View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components LED INDICATOR, 8MM, RECESSED, 24VDC, IP67
Mfr. Part#:
Q8R1CXXY24E

Allied Stock#: 70066517

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$7.21 (Each)
25$7.206
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Brand/Series: Q Series
Color: Yellow
Lens Color: Yellow
Life: 100,000 hrs.
Light Source: LED
Mounting Hole Size: 0.315 in.
Mounting Type: Hex Nut
Special Features: IP67
Supply Voltage: 24 VDC
Termination: QC Tabs
Type: Non-Relampable
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.