Location: 
All Products

APEM Components Q8R1CXXG24E

APEM Components - Q8R1CXXG24E - Indicator;  Pnl-Mnt;  Green LED;  Recessed;  8 mm;  24 VDC;  IP67 View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Indicator; Pnl-Mnt; Green LED; Recessed; 8 mm; 24 VDC; IP67
Mfr. Part#:
Q8R1CXXG24E

Allied Stock#: 70228250

 RoHS Compliant Part

 

Resources

View Q8R1CXXG24E Datasheet Datasheet

View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$6.92 (Each)
1$6.919
10$6.642
25$6.387
50$6.196
100$5.973
250$5.766
Availability

58 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Q Series
Color: Green
Color, Lens: Clear
Lamp Type: LED
Mounting Hole Size: 8mm
Mounting Type: Leadwires
Special Features: IP67
Supply Voltage: 24 VDC
Termination: Leadwires
Type: Non-Relampable

Overview

Distinctive Features and Specifications

  • 8mm panel mounting LED indicator
  • 5mm coloured diffused epoxy lens or 5mm water clear super bright LEDs
  • Bright chrome, black chrome or satin grey bezel finish
  • Prominent, recessed and flush bezel styles
  • 2VDC – 220VAC
  • (2.8 x 0.8) terminals, pins or (200mm long) wire terminations
  • IP67 sealing option (EN60529)
  • Supplied with fixing nut and spring was
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.