Location: 
All Products

APEM Components Q12P1CXXG12E

APEM Components - Q12P1CXXG12E - LED INDICATOR, 12MM, PROMINENT, 12VDC, IP67 View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components LED INDICATOR, 12MM, PROMINENT, 12VDC, IP67
Mfr. Part#:
Q12P1CXXG12E

Allied Stock#: 70066113

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$8.76 (Each)
1$8.757
10$8.406
25$8.083
50$7.842
100$7.560
250$7.297
Availability

12 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand/Series: Q Series
Color: Green
Lamp Type: LED
Lens Color: Green
Life: 100,000 hrs.
Light Source: LED
Mounting Hole Size: 0.472 in.
Mounting Type: Hex Nut
Special Features: IP67
Supply Voltage: 12 VDC
Termination: QC Tabs
Type: Non-Relampable

Overview

APEM switches now offers a NEW expanded range of panel mounting LED indicators. The range has seven different mounting hole sizes, three different bezel styles manufactured from high quality brass and ABS. Both bezel materials are available plated
in Bright Chrome, Black Chrome, Satin Chrome and Gold. A wide range of terminations are available and IP67 sealing can be achieved as an option. The LED's are available in 5 different colors, plus bi-color. tri-color and flashing LED's. A complementary
range of super bright, water clear LED's are also available. The indicators are available with integral resistors to permit direct connection to 6V, 12V, 24V, 28V, 110V, and 220V systems. Other voltages are available upon request. In addition APEM has
designed and developed an extensive range of LED based lamps.


  • 12mm panel mounting LED indicator
  • 8mm coloured diffused epoxy lens or 8mm water clear super bright LEDs
  • Bright chrome, black chrome or satin grey bezel finish
  • Prominent bezel style
  • 2VDC - 220VAC
  • (2.8 x 0.8) terminals, pins or (200mm long) wire terminations
  • IP67 sealing option (EN60529)
  • Supplied with fixing nut and spring washer


  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.