Location: 
All Products

APEM Components PBAR1AF2000

APEM Components - PBAR1AF2000 - Switch, piezo, flat operator, NO(pulse), flying leads, black anodized, 200mA 24VAC/DC View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch, piezo, flat operator, NO(pulse), flying leads, black anodized, 200mA 24VAC/DC
Mfr. Part#:
PBAR1AF2000

Allied Stock#: 70066524
 

Resources

View PBAR1AF2000 Datasheet Datasheet

View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$36.51 (Each)
20$36.506
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 20 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round Flush
Brand/Series: PBA Series
Color, Actuator: Black
Contact Form: SPST-NO
Current Rating: 0.2 A
Dimensions, Cutout, Inches: 16.2 mm dia.
IP Rating: IP68
Mounting Type: Panel Mount/Front
Operation: Off (Mom)
Special Features: Epoxy Sealed Terminals
Termination: Leadwires
Type: Piezo
Voltage Rating: 24 VDC

Overview

Piezo pushbutton switches IP 68 Φ 16mm series PBA
Pushbutton switches with Piezo technology, IP68, Φ 16 mm.