APEM Components LK5EGB126M3
Switch;Keylock;SP3T;3 Pos;MOM;Black Finish;;Key Release Pos 1 & 3;4A;125VAC
Mfr. Part #: LK5EGB126M3 / RS Stock #: 70958645
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
100
$22.63
1000
$21.84
2500
$21.15
Overview
Apem LK Series industrial keylock switches feature two, three and four position locking configurations with a positive detent and multiple key-pull locations. They are available in momentary and maintained functions and in single or double pole configurations
Features:
Choice of two finishes-Nickel plated or Black
4 position locking configuration
Momentary and maintained switching
UL approved switch mechanism. 4A@125VAC , 2A@250VAC
Operating temperature -30 C / +85 °C
45 deg or 90 deg indexing options
Gold plated contacts and terminals
1 mounting nut supplied
Applications:
Automatic door control
Fire alarm panels
Power distribution
Automation control
Transportation
Communication systems