Location: 
All Products

APEM Components ISR3SAD300

APEM Components - ISR3SAD300 - Switch;  IP67 Sealed;  Pushbutton;  Momentary;  with Green Actuator View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; IP67 Sealed; Pushbutton; Momentary; with Green Actuator
Mfr. Part#:
ISR3SAD300

Allied Stock#: 70066007

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$9.21 (Each)
1$9.207
10$8.839
25$8.499
50$8.245
100$7.949
250$7.673
Availability

98 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Bezel: Round Curved
Brand/Series: IS Series
Color, Actuator: Green
Current Rating: 0.125 A
Dimensions, Cutout, Inches: 13.6 mm dia.
IP Rating: IP67
Mounting Type: Panel Mount/Front
Operation: Off (Mom)
Plunger Type: Black
Special Features: Epoxy Sealed Terminals
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 125 VAC

Overview

The IB and IS pushbuttons switches are momentary pushbuttons designed with a smooth tactile feel. The IS series is designed with a threaded bushing mount and the IB series is designed with a snap-in feature. Both switches are sealed to IP67.