Location: 
All Products

APEM Components ISR3SAD200

APEM Components - ISR3SAD200 - Switch; Pushbutton; SPST-NO; OFF-MOM; Round; Blk; IP67; Non-Illum; 400mA; 32VAC; Solder View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; Pushbutton; SPST-NO; OFF-MOM; Round; Blk; IP67; Non-Illum; 400mA; 32VAC; Solder
Mfr. Part#:
ISR3SAD200

Allied Stock#: 70066003

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$7.79 (Each)
1$7.786
10$7.475
25$7.187
50$6.973
100$6.722
250$6.488
Availability

327 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Bezel: Round Curved
Brand/Series: IS Series
Color, Actuator: Black
Current Rating: 0.125 A
Dimensions, Cutout, Inches: 13.6 mm dia.
IP Rating: IP67
Mounting Type: Panel Mount/Front
Operation: Off (Mom)
Plunger Type: Green
Special Features: Epoxy Sealed Terminals
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 125 VAC

Overview

The IB and IS pushbuttons switches are momentary pushbuttons designed with a smooth tactile feel. The IS series is designed with a threaded bushing mount and the IB series is designed with a snap-in feature. Both switches are sealed to IP67.