Location: 
All Products

APEM Components IPR3SAD1

APEM Components - IPR3SAD1 - Switch;  IP67 Sealed;  Pushbutton;  Momentary;  with Blue Actuator
Image may be a representation.
See specs for product details.

APEM Components Switch; IP67 Sealed; Pushbutton; Momentary; with Blue Actuator
Mfr. Part#:
IPR3SAD1

Allied Stock#: 70066044

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$13.59 (Each)
1$13.595
10$13.051
25$12.549
50$12.175
100$11.737
250$11.329
Availability

54 can ship immediately.

150 on order.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Bezel: Round, curved
Brand/Series: IP Series
Color, Actuator: Blue
Contact Form: SPST NO
Current Rating: 0.2 A
Dimensions, Cutout, Inches: 13.6 mm dia.
IP Rating: IP67
Material, Contact: Silver, gold plated
Mounting Hole Size: 12.9 mm (0.535 in.) dia.
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: Off (Mom)
Special Features: Tactile Feedback
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 250 VAC

Overview

The IP series pushbutton switch is offered with momentary and latching (push on - push off) configurations, and is available with illumination. Expected life of 200,000 cycles. Manufactured with gold plated silver contacts and with solder lug terminals or insulated wire leads.