Location: 
All Products

APEM Components IPR3FAD3

APEM Components - IPR3FAD3 - Switch;  IP67 Sealed;  PB;  Momentary;  Green Actuator/Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; IP67 Sealed; PB; Momentary; Green Actuator/Wire Leads
Mfr. Part#:
IPR3FAD3

Allied Stock#: 70066033

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$16.23 (Each)
1$16.230
10$15.581
25$14.981
50$14.534
100$14.011
250$13.525
Availability

121 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Bezel: Round, curved
Brand/Series: IP Series
Color, Actuator: Green
Contact Form: SPST NO
Current Rating: 0.2 A
Dimensions, Cutout, Inches: 13.6 mm dia.
IP Rating: IP67
Material, Contact: Silver, gold plated
Mounting Hole Size: 12.9 mm
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: Off (Mom)
Special Features: Tactile Feedback
Termination: Leadwires
Type: Push Button
Voltage Rating: 250 VAC

Overview

The IP series pushbutton switch is offered with momentary and latching (push on - push off) configurations, and is available with illumination. Expected life of 200,000 cycles. Manufactured with gold plated silver contacts and with solder lug terminals or insulated wire leads.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.