Location: 
All Products

APEM Components IPR1SAD6

APEM Components - IPR1SAD6 - Switch;  IP67 Sealed;  Pushbutton;  Latching;  with Red Actuator View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; IP67 Sealed; Pushbutton; Latching; with Red Actuator
Mfr. Part#:
IPR1SAD6

Allied Stock#: 70066016

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$11.18 (Each)
1$11.184
10$10.737
25$10.324
50$10.016
100$9.656
250$9.320
Availability

363 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Bezel: Round, curved
Brand/Series: IP Series
Color, Actuator: Red
Contact Form: SPST
Current Rating: 2 A
Dimensions, Cutout, Inches: 13.6 mm dia.
IP Rating: IP67
Material, Contact: Silver, gold plated
Mounting Hole Size: 12.9 mm
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: Off On
Special Features: Epoxy Sealed Terminals
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 125 VAC

Overview

The IP series pushbutton switch is offered with momentary and latching (push on - push off) configurations, and is available with illumination. Expected life of 200,000 cycles. Manufactured with gold plated silver contacts and with solder lug terminals or insulated wire leads.