Location: 
All Products

APEM Components IPR1SAD3L0G

APEM Components - IPR1SAD3L0G - Switch;  IP67 Sealed;  PB;  Latching;  Green Actuator/Green LED
Image may be a representation.
See specs for product details.

APEM Components Switch; IP67 Sealed; PB; Latching; Green Actuator/Green LED
Mfr. Part#:
IPR1SAD3L0G

Allied Stock#: 70066047

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$19.07 (Each)
1$19.074
10$18.311
25$17.607
50$17.081
100$16.467
250$15.895
Availability

103 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Bezel: Round, curved
Brand/Series: IP Series
Color, Actuator: Green
Contact Form: SPST
Current Rating: 2 A
Dimensions, Cutout, Inches: 13.6 mm dia.
IP Rating: IP67
Lamp Voltage: 2 VDC
Material, Contact: Silver, gold plated
Mounting Hole Size: 12.9 mm (0.535 in.) dia.
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: Off On
Special Features: Epoxy Sealed Terminals
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 125 VAC

Overview

The IP series pushbutton switch is offered with momentary and latching (push on - push off) configurations, and is available with illumination. Expected life of 200,000 cycles. Manufactured with gold plated silver contacts and with solder lug terminals or insulated wire leads.