Location: 
All Products

APEM Components IPC3SAD3

APEM Components - IPC3SAD3 - Switch;  IP67 Sealed;  Pushbutton;  Momentary;  with Green Actuator View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; IP67 Sealed; Pushbutton; Momentary; with Green Actuator
Mfr. Part#:
IPC3SAD3

Allied Stock#: 70066039

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$10.57 (Each)
200$10.570
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 200 |  Multiples Of: 1

Specifications

Actuator Type: Button, Square
Bezel: Square
Brand/Series: IP Series
Color, Actuator: Green
Contact Form: SPST NO
Current Rating: 0.2 A
Dimensions, Cutout, Inches: 13.6 mm dia.
IP Rating: IP67
Material, Contact: Silver, gold plated
Mounting Hole Size: 12.9 mm
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: Off (Mom)
Special Features: Tactile Feedback
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 250 VAC

Overview

The IP series pushbutton switch is offered with momentary and latching (push on - push off) configurations, and is available with illumination. Expected life of 200,000 cycles. Manufactured with gold plated silver contacts and with solder lug terminals or insulated wire leads.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.