Location: 
All Products

APEM Components IPC3FAD2

APEM Components - IPC3FAD2 - Switch;  IP67 Sealed;  PB;  Momentary;  Black Actuator/Wire Leads View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; IP67 Sealed; PB; Momentary; Black Actuator/Wire Leads
Mfr. Part#:
IPC3FAD2

Allied Stock#: 70066037

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$21.76 (Each)
1$21.762
10$20.891
25$20.088
50$19.488
100$18.787
250$18.135
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Square
Bezel: Square
Brand/Series: IP Series
Color, Actuator: Black
Contact Form: SPST NO
Current Rating: 0.2 A
Dimensions, Cutout, Inches: 13.6 mm dia.
IP Rating: IP67
Material, Contact: Silver, gold plated
Mounting Hole Size: 12.9 mm
Mounting Type: Panel Mount/Front
Number of Poles: 1 Pole
Operation: Off (Mom)
Special Features: Tactile Feedback
Termination: Leadwires
Type: Push Button
Voltage Rating: 250 VAC

Overview

The IP series pushbutton switch is offered with momentary and latching (push on - push off) configurations, and is available with illumination. Expected life of 200,000 cycles. Manufactured with gold plated silver contacts and with solder lug terminals or insulated wire leads.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.