APEM Components HF46S10

APEM Components Joystick; Three Axis; Low Profile Hall Effect; 0V-5V Output
Mfr. Part#:
HF46S10

Allied Stock#: 70289791
 

Notes

RoHS Compliant partRoHS Compliant Part

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$171.35 (Each)
1$171.350
3$164.310
10$159.930
Availability

15 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

The HF joystick is a contactless, multi-axes controller providing long life finger positioning control. Featuring non-contact Hall effect technology while utilizing minimal mounting depth, the HF joystick is designed for applications requiring enduring accuracy and precision. Available with several ergonomic handles and in single, dual or triple axes configurations, ideal applications include CCTV control, robotics, medical devices, and audio video production consoles.
Features:
  • Connectorized Housing
  • Shallow Mounting Depth <1.00"


  • © Allied Electronics, Inc. 2015. All rights reserved.