Location: 
All Products

APEM Components HF11S10

APEM Components - HF11S10 - Joystick; Two Axis; Hall Effect; 0V-5V Output View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Joystick; Two Axis; Hall Effect; 0V-5V Output
Mfr. Part#:
HF11S10

Allied Stock#: 70289786

 RoHS Compliant Part

 

Resources

View HF11S10 Datasheet Datasheet

View More from APEM Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$84.08 (Each)
1$84.080
3$77.610
6$71.220
Availability

28 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Tapered
Brand/Series: HF Series
IP Rating: IP68
Mounting Type: Drop-In
Number of Axis: 2
Output: 0 VDC-5 VDC (Rail-to-Rail)
Termination: Male Receptacle Connector
Type: Joystick

Overview

The HF joystick is a contactless, multi-axes controller providing long life finger positioning control. Featuring non-contact Hall effect technology while utilizing minimal mounting depth, the HF joystick is designed for applications requiring enduring accuracy and precision. Available with several ergonomic handles and in single, dual or triple axes configurations, ideal applications include CCTV control, robotics, medical devices, and audio video production consoles.
Features:
  • Connectorized Housing
  • Shallow Mounting Depth <1.00"
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.