APEM Components ES2P41653
Switch,E-Stop,Sealed,Heavy Duty,All Metal,DPST-NO/NC,ON-OFF,OFF-ON,1A,24VDC,PC
Mfr. Part #: ES2P41653 / RS Stock #: 70244937
Price
Qty.
Standard Price
10
$248.47
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Red
Actuator Type
Cap
Body Style
Round
Case Color
Yellow
Contact Configuration
DPDT
Contact Material
Gold Plated Silver
Contact Rating
24 V
Current Rating
1 A
Function
E-Stop
Head Size
35 mm
Illumination
Illuminated
IP Rating
IP65
Legend
No Legend
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Hole Size
22 mm
Mounting Type
Panel Mount
Operation
Maintained
Panel Cut Out
22.2 mm
Size
22 mm
Standards
EN 60947-5-1
Supply Voltage
24 V
Switch Function
Push-Pull On-On
Temperature Operating Range
-40 to +85 °C
Terminal Type
PCB Pin
Termination
PCB Pins
Voltage Rating
24 V
Overview
ES Series heavy-duty emergency stop switches have locked/unlocked status indicator, lower behind-panel depth, IP65 sealing and long mechanical life in rugged conditions.