Location: 
All Products

APEM Components CWB1BK1A00A0

APEM Components - CWB1BK1A00A0 - Joystick; Miniature Thumbwheel; Black; 0V-5V Output; with Tab View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Joystick; Miniature Thumbwheel; Black; 0V-5V Output; with Tab
Mfr. Part#:
CWB1BK1A00A0

Allied Stock#: 70289746

 RoHS Compliant Part

 
View More from APEM Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$65.48 (Each)
1$65.480
3$60.440
6$55.460
Availability

4 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Wheel with Tab
Brand/Series: CW Series
IP Rating: IP68
Mounting Type: Snap-In
Number of Axis: 1
Output: 0 VDC-5 VDC
Termination: 0.1" (2.54 mm) Pitch Male Header
Type: Thumbwheel

Overview

The CW Series is a revolutionary Hall effect control wheel providing proportional control in one miniature axis. A spring return device, the CW is available with your choice of linear output options and wheel colors. Ideal applications include joystick, “gamepad”, armrest and panel mount integration.
Features:
  • Miniature Design
  • Designed for Joystick, Armrest and Panel Mounting
  • Proportional Output
  • Self-Centering, Single-Axis Actuator