Location: 
All Products

APEM Components AV0630C900

APEM Components - AV0630C900 - Switch;  19 mm;  Pushbutton; Momentary;  Anti-Vandal Security View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; 19 mm; Pushbutton; Momentary; Anti-Vandal Security
Mfr. Part#:
AV0630C900

Allied Stock#: 70066049

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$13.99 (Each)
1$13.993
10$13.433
25$12.916
50$12.531
100$12.080
250$11.661
Availability

76 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Button, Round
Brand/Series: AV Series
Bushing Size: 16 mm
Color, Actuator: Silver
Contact Form: SPST NO
Current Rating: 0.2 A
Dimensions, Cutout, Inches: 16.2 mm dia.
IP Rating: IP54
Mounting Type: Panel Mount/Front
Operation: Off (Mom)
Termination: Screw Terminal
Type: Push Button, Vandal Resistant
Voltage Rating: 48 VDC

Overview

Lighted antivandal switches, stainless steel antivandal switches and nickel plated brass antivandal switches are all offered by APEM. The AV series can include IP67 sealed pushbutton switches as well as the following options: anti-jamming construction, fire resistant models, custom markings, panel sealing and black chrome actuators. Bushings are offered in 16,19, or 22 mm sizes with round, flat, flush or large mushroom head actuators. UL approval is offered on some models.
Features
  • Attractive, Robust and Durable
  • Irremovable
  • Reduced Travel to Prevent Insertion of Foreign Parts
  • Contact and Mechanism Protected Against Crushing
  • Fire Resistant
  • Long Life
  • Panel Sealed Versions to IP65 and IP67
  • UL/CSA Approved Models
    Specification
  • UL 1054
  • CSA C22-2 N° 55
  • IK08 for 19MM (EN 50102 Impact Robustness)
  • IK10 for 22MM (EN 50102 Impact Robustness)