Location: 
All Products

APEM Components A01ESSP3

APEM Components - A01ESSP3 - Operator;  16MM;  E-Stop;  40MM Diameter Actuator View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Operator; 16MM; E-Stop; 40MM Diameter Actuator
Mfr. Part#:
A01ESSP3

Allied Stock#: 70066081

 RoHS Compliant Part

View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 25

Alternate Parts

Specifications

Actuator Type: Pushbutton
Brand/Series: A01 Series
Mounting Hole Size: 16mm
Type: Part/Push-Twist Release Opr.

Overview

Illuminated or non-illuminated momentary or maintained action rotary, key lock and emergency stop and pushbuttons. IP65 rating, 16 mm panel cut-out. Numerous agency approvals. Custom marking available.
Features
  • Environmental Protection: IP65
  • Modular Construction
  • Electrical Life 50,000 Cycles
  • Screen Engraving or Insertable Lengends on Request
  • Illuminated or Not
  • 6 A 250 VAC, 6 A 12 VDC for 16MM Series
  • 16 A 250 VAC, 12 A 12 VDC for 22MM Series
  • E-Stop 2.5 A 380 VAC, AC-15
  • A03 6 A, 250 VAC
    Specification
  • UL1054
  • VDE EN61058-1
  • BEAR EN61058-1
  • C E
  • BS RIA 20 Shock and Vibration