Location: 
All Products

APEM Components A0110Y

APEM Components - A0110Y - Operator;  16MM;  Round PB;  1 or 2 Pole;  Non-Illuminated;  Momentary View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Operator; 16MM; Round PB; 1 or 2 Pole; Non-Illuminated; Momentary
Mfr. Part#:
A0110Y

Allied Stock#: 70066085

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$6.90 (Each)
25$6.900
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 25 |  Multiples Of: 1

Specifications

Actuator Type: Pushbutton, Round
Brand/Series: A01 Series
Mounting Hole Size: 16mm
Operation: Momentary
Type: Part/Push Button Opr.

Overview

Illuminated or non-illuminated momentary or maintained action rotary, key lock and emergency stop and pushbuttons. IP65 rating, 16 mm panel cut-out. Numerous agency approvals. Custom marking available.
Features
  • Environmental Protection: IP65
  • Modular Construction
  • Electrical Life 50,000 Cycles
  • Screen Engraving or Insertable Lengends on Request
  • Illuminated or Not
  • 6 A 250 VAC, 6 A 12 VDC for 16MM Series
  • 16 A 250 VAC, 12 A 12 VDC for 22MM Series
  • E-Stop 2.5 A 380 VAC, AC-15
  • A03 6 A, 250 VAC
    Specification
  • UL1054
  • VDE EN61058-1
  • BEAR EN61058-1
  • C E
  • BS RIA 20 Shock and Vibration
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.