Location: 
All Products

APEM Components 9633NCDB

APEM Components - 9633NCDB - Switch;  Pushbutton;  Normally Open;  Solder Lug Terminals View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; Pushbutton; Normally Open; Solder Lug Terminals
Mfr. Part#:
9633NCDB

Allied Stock#: 70065983

 RoHS Compliant Part

 

Resources

View 9633NCDB Datasheet Datasheet

View More from APEM Components >>
Pricing (USD) & Availability
Special Pricing
$4.83 (Each)
1$4.831(Save 29%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$6.76 (Each)
1$6.763
10$6.492
25$6.242
50$6.056
100$5.838
250$5.636
Availability

74 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Plunger, Round
Brand/Series: 9000 Series
Color, Actuator: Black
Contact Form: SPST NO
Current Rating: 0.1 A
Dimensions, Cutout, Inches: 6.5 mm dia.
Material, Contact: Brass, Gold Plated
Mounting Hole Size: 0.25 in.
Mounting Type: Panel Mount/Rear
Operation: Off (Mom)
Special Features: Epoxy Sealed Terminals
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 30 VDC

Overview

APEM 9000 series momentary pushbutton switches available in two case lengths, two contact materials, three electrical functions (N.O., N.C. and N.O./N.C.), with PC, solder lug and quick-connect terminations.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.