Location: 
All Products

APEM Components 3641NF

APEM Components - 3641NF - Switch;  Toggle;  Power;  Sealed;  Double Pole;  2 Position View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; Toggle; Power; Sealed; Double Pole; 2 Position
Mfr. Part#:
3641NF

Allied Stock#: 70065970

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$23.86 (Each)
1$23.860
10$22.905
25$22.024
50$21.367
100$20.598
250$19.883
Availability

43 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Brand/Series: 3600NF Series
Contact Form: DPDT
Material, Contact: Solid Silver
Mounting Hole Size: 12.2mm mm
Mounting Type: Panel Mount
Number of Poles: 2 Pole
Number of Positions: 2
Operation: On Off
Termination: Screws
Type: Toggle

Overview

Toggle switches are in 1 and 2 pole configurations with solder lug, quick connect or screw terminals. Solid silver contacts, O-Ring seal, molded in-terminals, 12 amp rating, UL approval on select models, numerous electrical configurations.
Features
  • Sealed Rocker
  • Solid Rivet Contacts
  • UL Approved
    Specification
  • Max. Current/Voltage Rating with Resistive Load: 12 A 28 VDC — 6 A 250 VAC
  • Electrical Life: 10,000 Cycles at Full Load
  • Operating Temperture: –40°C to +85°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.