Location: 
All Products

APEM Components 3536001N000

APEM Components - 3536001N000 - Switch;  Toggle;  Power;  Sealed;  Single Pole;  2 Position View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; Toggle; Power; Sealed; Single Pole; 2 Position
Mfr. Part#:
3536001N000

Allied Stock#: 70065972

 RoHS Compliant Part

 
View More from APEM Components >>
Pricing (USD) & Availability
Special Pricing
$28.12 (Each)
1$28.116(Save 29%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$39.36 (Each)
1$39.362
10$37.787
25$36.334
50$35.249
100$33.981
250$32.802
Availability

7 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Toggle
Contact Form: SPST
Material, Contact: Silver Alloy
Mounting Hole Size: 15/32In. In.
Mounting Type: Panel Mount
Number of Poles: 1 Pole
Number of Positions: 2
Operation: On On
Termination: Screws
Type: Toggle

Overview

High performance toggle switches - environmentally sealed
 
Completely sealed switches withstanding 0,1 bar pressure
• Frontal sealing to IP 67 by a silicone membrane
(for sealed panel mounting, add washer U60, section I).
• Rear sealing to IP 64 provided by moulded-in terminal inserts
Approved to European standards CECC 96000
Three types of terminals
Many lever styles available


People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.