Location: 
All Products

APEM Components 306ZBE

APEM Components - 306ZBE - Switch;  Pushbutton;  Miniature;  NormallyOpen;  PC Mount
Image may be a representation.
See specs for product details.

APEM Components Switch; Pushbutton; Miniature; NormallyOpen; PC Mount
Mfr. Part#:
306ZBE

Allied Stock#: 70065995

 RoHS Compliant Part

 

Resources

View 306ZBE Datasheet Datasheet

View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$5.26 (Each)
100$5.264
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 100 |  Multiples Of: 1

Specifications

Actuator Type: Plunger, Round
Brand/Series: 300 Series
Color, Actuator: White
Contact Form: SPST NO
Current Rating: 0.02 A
Dimensions, Cutout, Inches: 6.35 mm dia.
Material, Contact: Gold Contacts
Mounting Hole Size: 0.3125 in.
Mounting Type: Panel Mount/Rear
Operation: Off (Mom)
Special Features: Sealed - Fully
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 20 VDC

Overview

Single pole single throw normally open or normally closed pushbuttons with solder lug or pc terminals. Ratings up to 3 amps, UL available plus long life cycles.
Features
  • Compact Size
  • Dry Circuit Through Power Ratings
  • Panel, Panel and PC and PC Mounting Models
  • Operating Temperture: –30°C to +85°C
    Specification
  • Max. Current/Voltage Rating with Resistive Load:
    — Gold Over Nickel Brass 0.4 VA - 20 V Max.
    — Coin Silver Contacts: 1 A 125 VAC or 28 VDC, 0.5 A 250 VAC, 3 A 125 VAC or 28 VDC
  • Electrical Life:
    — 300 Series (Q) Coin Silver 1 A 125 VAC or 28 VDC: 250,000 Cycles
    — 300 Series (Q) Coin Silver 3 A 125 VAC or 28 VDC: 10,000 Cycles
    — 300 Series (B) Gold 0.4 VA Max. at 20 V: 250,000 Cycles
    — 400 Series (Q) Coin Silver 1 A 125 VAC or 28 VDC: 250,000 Cycles
    — 400 Series (Q) Coin Silver 3 A 125 VAC or 28 VDC: 10,000 Cycles
    — 400 Series (B) Gold 0.4 VA Max. at 20 V: 250,000 Cycles