APEM Components 302CBE
Switch,P/B,Sealed,SPST-NO,OFF-MOM,Black Round Act,Coin Gold,0.4VA,20V,PC Pin
Mfr. Part #: 302CBE / RS Stock #: 70065996
Price
Qty.
Standard Price
100
$4.54
1000
$4.46
2500
$4.32
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Black
Actuator Type
Plunger
Contact Form
1 NO
Contact Material
Gold Contacts
Current Rating
0.02 A
Dimensions, Cutout, Inches
6.35 Dia. mm
Mounting Hole Size
0.25 in
Mounting Type
Panel Mount
Operation
Off-(Mom)
Termination
PC Pin
Type
Push Button
Voltage Rating
20 V
Overview
Single pole single throw normally open or normally closed pushbuttons with solder lug or pc terminals. Ratings up to 3 amps, UL available plus long life cycles.
Features
Compact Size
Dry Circuit Through Power Ratings
Panel, Panel and PC and PC Mounting Models
Operating Temperture: -30°C to +85°C
Specification
Max. Current/Voltage Rating with Resistive Load:
— Gold Over Nickel Brass 0.4 VA - 20 V Max.
— Coin Silver Contacts: 1 A 125 VAC or 28 VDC, 0.5 A 250 VAC, 3 A 125 VAC or 28 VDC
Electrical Life:
— 300 Series (Q) Coin Silver 1 A 125 VAC or 28 VDC: 250,000 Cycles
— 300 Series (Q) Coin Silver 3 A 125 VAC or 28 VDC: 10,000 Cycles
— 300 Series (B) Gold 0.4 VA Max. at 20 V: 250,000 Cycles
— 400 Series (Q) Coin Silver 1 A 125 VAC or 28 VDC: 250,000 Cycles
— 400 Series (Q) Coin Silver 3 A 125 VAC or 28 VDC: 10,000 Cycles
— 400 Series (B) Gold 0.4 VA Max. at 20 V: 250,000 Cycles
Features
Compact Size
Dry Circuit Through Power Ratings
Panel, Panel and PC and PC Mounting Models
Operating Temperture: -30°C to +85°C
Specification
Max. Current/Voltage Rating with Resistive Load:
— Gold Over Nickel Brass 0.4 VA - 20 V Max.
— Coin Silver Contacts: 1 A 125 VAC or 28 VDC, 0.5 A 250 VAC, 3 A 125 VAC or 28 VDC
Electrical Life:
— 300 Series (Q) Coin Silver 1 A 125 VAC or 28 VDC: 250,000 Cycles
— 300 Series (Q) Coin Silver 3 A 125 VAC or 28 VDC: 10,000 Cycles
— 300 Series (B) Gold 0.4 VA Max. at 20 V: 250,000 Cycles
— 400 Series (Q) Coin Silver 1 A 125 VAC or 28 VDC: 250,000 Cycles
— 400 Series (Q) Coin Silver 3 A 125 VAC or 28 VDC: 10,000 Cycles
— 400 Series (B) Gold 0.4 VA Max. at 20 V: 250,000 Cycles