Location: 
All Products

APEM Components 1415NC2

APEM Components - 1415NC2 - Switch;  Pushbutton;  Snap-In;  Changeover View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Switch; Pushbutton; Snap-In; Changeover
Mfr. Part#:
1415NC2

Allied Stock#: 70065968

 RoHS Compliant Part

 

Resources

View 1415NC2 Datasheet Datasheet

View More from APEM Components >>
Pricing (USD) & Availability
Standard Pricing
$2.91 (Each)
60$2.907
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 60 |  Multiples Of: 1

Specifications

Actuator Type: Button, Square
Brand/Series: 1400N Series
Color, Actuator: Black
Contact Form: SPDT
Current Rating: 3 A
Dimensions, Cutout, Inches: 16.5 x 14.3 mm
Material, Contact: Cooper, Silver Plated
Mounting Type: Panel Mount/Snap-In
Operation: On (Mom)
Plunger Type: Black
Termination: Solder Lugs
Type: Push Button
Voltage Rating: 12 VDC

Overview

Normally open, normally closed or change over function. Solder lug, straight PC or quick connect terminals. Several plunger colors available.
Features
  • Butt Action Contacts, Double Break
  • Solder-Lug, Straight PC and Quick-Connect Terminals
  • Snap-in-Mounting
    Specification
  • Max. Current/Voltage Rating with Resistive Load
  • Silver Contacts 6 A, 12 VDC
  • Silver Plated Copper Contacts (Code 0): 6 A 12 VDC
  • Electrical Life: 10,000 Cycles at Full Load
  • Operating Temperature: -20°C to +55°C
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
    Similar Products