Location: 
All Products

APEM Components 100-350

APEM Components - 100-350 - Joystick,  Desktop. Three Axis,  Six Button,  Hall Effect USB View larger image View larger image
Image may be a representation.
See specs for product details.

APEM Components Joystick, Desktop. Three Axis, Six Button, Hall Effect USB
Mfr. Part#:
100-350

Allied Stock#: 70301101

 RoHS Compliant Part

 
View More from APEM Components >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
Pricing (USD) & Availability
Standard Pricing
$287.81 (Each)
1$287.810
3$279.220
10$256.560
Availability

55 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuator Type: Black Grip Knob
Mounting Type: Desktop
Number of Axis: 3
Special Features: Six Programmble Buttons
Termination: USB
Type: Joystick

Overview

APEM introduces a compact and stylish addition to its range of professional USB desktop joysticks, the RS Desktop. Incorporating the latest generation Hall effect positioning sensor, the RS Desktop features a three axes joystick with 12 bit resolution, delivering superior control for PTZ cameras. Supporting USB 1.1 HID “game controller” interface for “plug-and-play” connectivity, the RS Desktop is easy to use and compatible with a wide variety of video surveillance software applications. Combining flexibility with high performance and a stylish design, the RS Desktop is an ideal choice for professional surveillance monitoring applications.
Features:
  • Three Axes Hall Effect Joystick
  • 12-Bit Resolution
  • USB Interface
  • Ergonomic Design for Left or Right Hand Use
  • Six Tactile Pushbuttons
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.