Location: 
All Products

Anderson Power Products SK9F-019

Anderson Power Products - SK9F-019 - Cover;  Female;  3 Pole;  for Mini PL SPECPak;  Kit View larger image View larger image
Image may be a representation.
See specs for product details.

Anderson Power Products Cover; Female; 3 Pole; for Mini PL SPECPak; Kit
Mfr. Part#:
SK9F-019

Allied Stock#: 70372410

 RoHS Compliant Part

 

Resources

View SK9F-019 Datasheet Datasheet

View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
$2.29 (Each)
1$2.286
25$2.172
50$2.059
100$1.843
250$1.750
500$1.534
Availability

49 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: SPEC Pak™
Brand/Series: SPEC Pak™ Series
For Use With: Mini PL SPEC Pak®
Primary Type: Cover
Type: Female

Overview

3 Position Mini PL SPEC Pak® is a rugged and environmentally sealed (IP68) connector with a manually operated release latch. The 3 Position Mini PL leverages PowerMod® pin and socket contact technology, delivering capabilities up to 22 amps at 600 volts while handling wires from 24 to 12 AWG (0.5 to 2.5 mm2). The 30μ gold plated pins are available in 3 lengths, enabling sequenced contact mating options. These contacts sit inside a UV and flame resistant shells that are touch safe on both sides.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.