Location: 
All Products

Anderson Power Products 947

Anderson Power Products - 947 - Contact,  SB;  #2 AWG;  175 A;  0.75 in. (Max.) (Insulation); View larger image View larger image
Image may be a representation.
See specs for product details.

Anderson Power Products Contact, SB; #2 AWG; 175 A; 0.75 in. (Max.) (Insulation);
Mfr. Part#:
947

Allied Stock#: 70161995

 RoHS Compliant Part

Resources

View 947 Datasheet Datasheet

View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand Family: SB®
Brand/Series: SB® Series
Current Rating: 175 A
Diameter: 0.75 in. (Max.) (Insulation)
Wire Size: #2 AWG

Overview

Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.