Location: 
All Products

Anderson Power Products 75LOKWNGBLU-R

Anderson Power Products - 75LOKWNGBLU-R - PP75 LOK MTG WNG-RD. HOLE
Image may be a representation.
See specs for product details.

Anderson Power Products PP75 LOK MTG WNG-RD. HOLE
Mfr. Part#:
75LOKWNGBLU-R

Allied Stock#: 70161942

 RoHS Compliant Part

 

Resources

View 75LOKWNGBLU-R Datasheet Datasheet

View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
$1.77 (Each)
1$1.773
500$1.685
1000$1.601
Availability

76 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Powerpole®
Brand/Series: Powerpole PP75 Series

Overview

PP75 series Powerpole® housings can be used for wire-to-wire, wire-to-board, and wire-to-busbar applications. Wire sizes from #16 AWG (1.3 mm2) to #6 (13.3 mm2) offer power capabilities up to 120 amps per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.