Location: 
All Products

Anderson Power Products 6811G7

Anderson Power Products - 6811G7 - SB120 #1 AWG (SET)
Image may be a representation.
See specs for product details.

Anderson Power Products SB120 #1 AWG (SET)
Mfr. Part#:
6811G7

Allied Stock#: 70162141

 RoHS Compliant Part

Resources

View 6811G7 Datasheet Datasheet

View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
Product Discontinued
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Brand Family: SB®
Brand/Series: SB 120 Series
Wire Size: 1 AWG

Overview

Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.