Anderson Power Products 6802G2
Connector, Power, Heavy Duty, SB120 RED #4 AWG W/ 120A 4 AWG CONT
Mfr. Part #: 6802G2 / RS Stock #: 70633894
Image may be a representation. See specs for product details.
Overview
Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.