Location: 
All Products

Anderson Power Products 5900-BK

Anderson Power Products - 5900-BK - Contact PowerPole;  Loose Piece - High Detent;  75 A;  Slvr;  6 AWG;  13.3 sq. mm;  BK View larger image View larger image
Image may be a representation.
See specs for product details.

Anderson Power Products Contact PowerPole; Loose Piece - High Detent; 75 A; Slvr; 6 AWG; 13.3 sq. mm; BK
Mfr. Part#:
5900-BK

Allied Stock#: 70162085

 RoHS Compliant Part

 
View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
$0.681 (Each)
1$0.681
25$0.650
50$0.619
100$0.589
250$0.563
500$0.538
Availability

27500 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Powerpole®
Brand/Series: Powerpole PP75 Series
Cable Size: 13.3 sq. mm
Contact Style: Loose Piece - High Detent
Current Rating: 75 A
Plating, Contact: Silver
Wire Size: 6 AWG

Overview

PP75 series Powerpole® housings can be used for wire-to-wire, wire-to-board, and wire-to-busbar applications. Wire sizes from #16 AWG (1.3 mm2) to #6 (13.3 mm2) offer power capabilities up to 120 amps per pole. Locking housings offer the capability to secure Powerpole® housings to each other and to mounting pads. Housings made from chemical resistant (CR) resin withstand industrial solvents better than standard housings.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.