Pricing (USD) & Availability
Standard Pricing
$0.560
(Each)
| 1 | $0.560 |
| 25 | $0.530 |
| 50 | $0.500 |
| 100 | $0.460 |
| 250 | $0.430 |
| 500 | $0.330 |
Availability
17426 can ship immediately.
Request Lead Time
Minimum Quantity: 1 |
Multiples Of: 1
Overview
Tin Contact Plating, 10⁄14 AWG, 3.2⁄2.1 mm Cable Dia., Powerpole® 45 A Series Contact
Powerpole Modular Connector, Individual Contact, LP-LD, 45 A
Powerpole® connector modules feature a single pole, genderless connector half. This module consists of a color-coded housing and a silver-plated, crimp-type contact. The module is designed to mate with another identical module. The housing is durable, high-impact resistant polycarbonate, with a flammability rating of UL94 V-0. An internal stainless steel leaf spring forces contacts to maintain constant pressure. The contacts are sold separately and are made from highly conductive silver-plated copper. UL recognized file No. E26226. CSA certified file No. LR25154.
Molded -in dovetails secures individual connectors into ""keyed"" assemblies which prevents misconnection with similar ocnfigurations
Flat wiping contact system means minimal contact resistance at high current, wiping action cleans contact surface during connection/disconnection
Colored modular housings provides visual identification of proper mating connector.
5.3/2.1 sq. mm
AWG 10/14
0.32" × 0.32" × 0.97" Housing
1.63" Length for a Mated Set