Location: 
All Products

Anderson Power Products 1382-BK

Anderson Power Products - 1382-BK - Contact;  Loose Piece;  180 A;  Silver;  1/0 AWG;  10.7 mm;  53.5 sq. mm View larger image View larger image
Image may be a representation.
See specs for product details.

Anderson Power Products Contact; Loose Piece; 180 A; Silver; 1/0 AWG; 10.7 mm; 53.5 sq. mm
Mfr. Part#:
1382-BK

Allied Stock#: 70161985

 RoHS Compliant Part

 
View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
$2.30 (Each)
1$2.299
25$2.184
50$2.075
100$1.996
250$1.932
500$1.842
Availability

1880 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: SB®
Brand/Series: SB 175 Series
Cable Size: 53.5 sq. mm
Cable, Diameter: 10.7 mm
Contact Style: Loose Piece
Current Rating: 180 A
Plating, Contact: Silver
Wire Size: 1⁄0 AWG

Overview

Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.