Location: 
All Products

Anderson Power Products 1368

Anderson Power Products - 1368 - SB Tool,  Hydraulic;  1/0 to #1 AWG;  UL Recognized,  CSA Certified;  Crimp; View larger image View larger image
Image may be a representation.
See specs for product details.

Anderson Power Products SB Tool, Hydraulic; 1/0 to #1 AWG; UL Recognized, CSA Certified; Crimp;
Mfr. Part#:
1368

Allied Stock#: 70162289

 RoHS Exempt Product

 
View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
$4,453.75 (Each)
1$4,453.750
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Actuation: Hydraulic
Brand Family: SB®
Brand/Series: SB® Series
Standards: UL Recognized, CSA Certified
Wire Size: 8 AWG-300 mcm AWG

Overview

Based off the design pioneered by Anderson in 1953, APP® ’s two pole SB® connectors set the standard for DC power distribution and battery connections. SB® 50 connectors feature a one piece plastic housing using stainless steel springs to hold low resistance contacts in place. Wires sizes from #16 (1.5 mm2) to #6 (13.3 mm2) are held in the smallest of the SB® series housings.