Location: 
All Products

Anderson Power Products 1339G3-BK

Anderson Power Products - 1339G3-BK - Contact;  12-10 AWG;  Primary Power;  0.14(3.56mm);  SBS Multipole;  Silver;  2 per View larger image View larger image
Image may be a representation.
See specs for product details.

Anderson Power Products Contact; 12-10 AWG; Primary Power; 0.14(3.56mm); SBS Multipole; Silver; 2 per
Mfr. Part#:
1339G3-BK

Allied Stock#: 70162116

 RoHS Compliant Part

 
View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
$1.69 (Each)
1$1.690
5$1.610
10$1.530
25$1.450
50$1.380
100$1.310
Availability

5175 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: SBS®
Brand/Series: SBS Series
Current Rating: 50 A
For Use With: SBS™ Multipole
Primary Type: Contact
Termination: Crimp
Type: Primary Power
Wire Size: 12-10 AWG

Overview

The patented SBS® connector family is designed to provide high power in a compact ergonomic housing with protection against accidental contact with live circuits. This is of particular importance in applications where DC voltages exceed 30 volts and can be health threatening.
Wire-to-wire and wire-to-board configurations both provide power contacts rated up to 110 amps. The SBS® 75X offers up to 4 mate-last break-first auxiliary power / signal contacts rated up to 20 amps. The SBS® 75G features a third first-mate last-break ground or power contact. All contact positions are rated for circuit interruption (hot plugging).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.