Shopping from outside North America?  
en Español
Location: 
All Products

Anderson Power Products 1327G6FP-BK

Anderson Power Products - 1327G6FP-BK - Conn;  Rect;  PowerPoleHousing;  PP15/45Series;  Black;  15A;  600V;  Fingerproof View larger image View larger image
Image may be a representation.
See specs for product details.

Anderson Power Products Conn; Rect; PowerPoleHousing; PP15/45Series; Black; 15A; 600V; Fingerproof
Mfr. Part#:
1327G6FP-BK

Allied Stock#: 70162012

 RoHS Compliant Part

 
View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
$0.319 (Each)
1$0.319
25$0.303
50$0.288
100$0.274
250$0.260
500$0.259
Availability

1993 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Powerpole®
Brand/Series: Powerpole® PP15-PP45 Series
Color: Black
Color, Housing: Black
Diameter, Insulation, Wire: 0.6 in.
Dielectric Voltage: 2200 VDC⁄VAC
Flammability Rating: UL94 V-0
Temperature Range: -20 to +105 °C

Overview

Powerpole® Housing Finger Proof Connectors

Powerpole® connector modules feature a single pole, genderless connector half. This module consists of a color-coded housing and a silver-plated, crimp-type contact. The module is designed to mate with another identical module. The housing is durable, high-impact resistant polycarbonate (UL94V rated resin). An internal stainless steel leaf spring forces contacts to maintain constant pressure. The contacts are sold separately and are made from highly conductive silver-plated copper. UL recognized file No. E26226. CSA certified file No. LR25154. Powerpole® is a registered trademark of Anderson Power Products.

  • 0.32" × 0.32" × 0.97" Housing
  • 1.63" Length for a Mated Set
  • People Also Bought
    * Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.