Pricing (USD) & Availability
Standard Pricing
$0.257
(Each)
| 1 | $0.257 |
| 25 | $0.248 |
| 50 | $0.237 |
| 100 | $0.227 |
Availability
42891 can ship immediately.
Request Lead Time
Minimum Quantity: 1 |
Multiples Of: 1
Overview
The PP15/45 Finger Proof is designed specifically for high voltage applications where personal safety is critical. The connector meets the accessibility requirements of UL 1977 section 10.2 and is recommended for over 50 volts. Powerpole® connectors provide 66 Volts continuous, AC or DC operation. Wire sizes range from #10 to #20 AWG (5.3 to .5 mm2). Contacts are available in reeled and loose piece designs to support all production needs from, low volume and high volume engineering prototype products.