Location: 
All Products

Anderson Power Products 1323G2

Anderson Power Products - 1323G2 - PP120 #1/0 AWG View larger image View larger image
Image may be a representation.
See specs for product details.

Anderson Power Products PP120 #1/0 AWG
Mfr. Part#:
1323G2

Allied Stock#: 70162131

 RoHS Compliant Part

 
View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
$4.21 (Each)
1$4.210
5$4.000
10$3.800
20$3.610
50$3.430
100$3.260
Availability

1182 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Powerpole®
Brand/Series: Powerpole PP120 Series
Diameter, Insulation, Wire: 0.6 in.
Flammability Rating: UL 94V-0
Primary Type: Contact
Temperature Range: -20 to +105 °C

Overview

PP120 series Powerpole® housings are designed to accommodate up to 1/0 (50 mm2) wires and handle high currents up to 240 amps. Reducing bushings allow PP120 to accept down to #8 (10 mm2) wires. Multiple colors of stackable housings combine with APP® ’s low resistance flat wiping technology to offer powerful connection capability.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.