Location: 
All Products

Anderson Power Products 1319G6-BK

Anderson Power Products - 1319G6-BK - Contact;  6 AWG;  Powerpole,  PP120;  Silver Plate View larger image View larger image
Image may be a representation.
See specs for product details.

Anderson Power Products Contact; 6 AWG; Powerpole, PP120; Silver Plate
Mfr. Part#:
1319G6-BK

Allied Stock#: 70162297

 RoHS Compliant Part

 
View More from Anderson Power Products >>
Pricing (USD) & Availability
Standard Pricing
$3.25 (Each)
1$3.254
25$3.090
50$2.935
100$2.812
250$2.688
500$2.616
Availability

2853 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Brand Family: Powerpole®
Brand/Series: Powerpole PP120 Series
Diameter, Insulation, Wire: 0.6 in.
Flammability Rating: UL 94V-0
Primary Type: Contact
Temperature Range: -20 to +105 °C

Overview

PP120 series Powerpole® housings are designed to accommodate up to 1/0 (50 mm2) wires and handle high currents up to 240 amps. Reducing bushings allow PP120 to accept down to #8 (10 mm2) wires. Multiple colors of stackable housings combine with APP® ’s low resistance flat wiping technology to offer powerful connection capability.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.
Similar Products