Location: 
All Products

AND / Purdy Electronics AND520HG

AND / Purdy Electronics - AND520HG - LED;  Green; 5000mcd; 5mmDia.; T-1-3/4; 20deg; 525nm; 30mA; 3.5V Vf; 5V Vr; 120m View larger image View larger image
Image may be a representation.
See specs for product details.

AND / Purdy Electronics LED; Green; 5000mcd; 5mmDia.; T-1-3/4; 20deg; 525nm; 30mA; 3.5V Vf; 5V Vr; 120m
Mfr. Part#:
AND520HG

Allied Stock#: 70079164

 RoHS Compliant Part

 
View More from AND / Purdy Electronics >>
Pricing (USD) & Availability
Standard Pricing
$1.79 (Each)
1$1.790
25$1.700
100$1.610
250$1.390
500$1.240
Availability

598 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color, Emitted: Green
Luminous Intensity: 5000 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Viewing Angle: 20 °
Wavelength, Peak: 525 nm

Overview


AND® Optoelectronics has been supplying a broad assortment of high performance light emitting diode (LED) lamps and LED segment displays for over 30 years. Our ultra bright LED lamps are on the high end of the performance spectrum and come in 3 mm, 5 mm and 10 mm for "wire lead lamps". Additionally, we specialize in surface mount LED lamps, and we offer a wide variety of specification options and packages (including flat, domed, TOP and right angle).
All AND® Optoelectronics products are covered by a one-year warranty against defects in materials or workmanship.

The Ultra Bright Advantage — Our LED product line is primarily composed of lamps made with AlInGaP die with luminous intensity up to 12,000 mcd. This is a high performance semiconductor material that offers higher luminous intensity, even with wide viewing angle lamps. Additionally, they require low power input. This makes these light emitting diodes (LEDs) suitable for your most demanding applications, whether outdoor signage or an indicator on your handheld instrument.
Focus on New Blue, White and Green LED Materials — We have invested heavily in this new technology and see this as a focus of our LED business. We have a broad assortment of high performance InGaN lamps as well as the more cost effective GaN lamps to address tighter budgets. We offer a full range of sizes and specifications at aggressive pricing levels.