Location: 
All Products

AND / Purdy Electronics AND501GST

AND / Purdy Electronics - AND501GST - Display,  LCD;  116 mm H x 37 mm W x 11 mm D;  5 V (Typ.) View larger image View larger image
Image may be a representation.
See specs for product details.

AND / Purdy Electronics Display, LCD; 116 mm H x 37 mm W x 11 mm D; 5 V (Typ.)
Mfr. Part#:
AND501GST

Allied Stock#: 70157092

 RoHS Compliant Part

 
View More from AND / Purdy Electronics >>
Pricing (USD) & Availability
Standard Pricing
$15.08 (Each)
1$15.080
25$14.330
100$13.610
250$11.780
500$10.470
Availability

19 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Display Type: Character
Input Type: Data
Operating Temperature, Maximum: 50
Operating Temperature, Minimum: 0
Overall Size: 116 mm H x 37 mm W x 11 mm D
Supply Voltage, Logic: 5 V (Typ.)
Viewing Area: 18.6 x 83 mm

Overview

20 Characters x 2 Lines Intelligent Alphanumeric Display

We offer a broad assortment of STN intelligent alphanumeric displays with built-in control circuitry featuring the versatile HD44780 controller. Standard formats range from 1 line by 16 characters up to 4 lines by 40 characters. High bright backlight systems that we offer include transflective reflectors and LED arrays, with electroluminescent panels available on a special order basis. All AND Displays products are covered by a one-year warranty.
Compact, liquid crystal display modules have an on-board liquid crystal display controller and driver circuit. Displays 160 characters (numerals, letters, symbols and Kana letters), as well as eight custom characters.