Location: 
All Products

AND / Purdy Electronics AND491GST

AND / Purdy Electronics - AND491GST - Display,  LCD;  80 mm H x 36 mm W x 11 mmD;  5 V (Typ.) View larger image View larger image
Image may be a representation.
See specs for product details.

AND / Purdy Electronics Display, LCD; 80 mm H x 36 mm W x 11 mmD; 5 V (Typ.)
Mfr. Part#:
AND491GST

Allied Stock#: 70157090

 RoHS Compliant Part

 
View More from AND / Purdy Electronics >>
  • This item cannot be backordered online. Please call for quantities greater than 6.
Pricing (USD) & Availability
Standard Pricing
$9.19 (Each)
1$9.190
25$8.730
100$8.290
250$7.180
500$6.380
Availability

6 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Display Type: Character
Input Type: Data
Operating Temperature, Maximum: 50
Operating Temperature, Minimum: 0
Overall Size: 80 mm H x 36 mm W x 11 mm D
Supply Voltage, Logic: 5 V (Typ.)
Viewing Area: 13.8 x 65.5 mm

Overview

2 Lines x 16 Characters Intelligent Character LCD Display

We offer a broad assortment of STN intelligent alphanumeric displays with built-in control circuitry featuring the versatile HD44780 controller. Standard formats range from 1 line by 16 characters up to 4 lines by 40 characters. High bright backlight systems that we offer include transflective reflectors and LED arrays, with electroluminescent panels available on a special order basis. All AND Displays products are covered by a one-year warranty.
Compact, liquid crystal display modules have an on-board liquid crystal display controller and driver circuit. Displays 160 characters (numerals, letters, symbols and Kana letters), as well as eight custom characters.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.