Location: 
All Products

AND / Purdy Electronics AND410HB

AND / Purdy Electronics - AND410HB - LED;  Blue; 400mcd; T-1-3/4; 10deg; Radial; Panel; Clear; -40degC; 85degC; 8.6mm
Image may be a representation.
See specs for product details.

AND / Purdy Electronics LED; Blue; 400mcd; T-1-3/4; 10deg; Radial; Panel; Clear; -40degC; 85degC; 8.6mm
Mfr. Part#:
AND410HB

Allied Stock#: 70079132

 RoHS Compliant Part

 
View More from AND / Purdy Electronics >>
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR.
  • For additional quantity inquiries, please contact your local sales office.
  • This item may not be backordered online. Maximum order amount is 868.
Pricing (USD) & Availability
Standard Pricing
$0.440 (Each)
1$0.440
25$0.420
100$0.400
250$0.360
500$0.340
Availability

868 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

limited product availability

Specifications

Color: Blue
Color, Emitted: Blue
Color, Lens: Blue
Current, Forward: 30 mA
Diameter, Lamp: 5.0 mm
Height: 8.6 mm
Luminous Intensity: 400 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Termination: Radial Leads
Viewing Angle: 10 °
Voltage Rating: 3.8 V
Voltage, Forward: 5 V
Voltage, Reverse: -5 V
Wavelength, Peak: 430 nm

Overview

Ultra Bright LED Lamp, Blue Color, 400 mcd Luminous Intensity, 140 mW Power Rating

AND® Optoelectronics has been supplying a broad assortment of high performance light emitting diode (LED) lamps and LED segment displays for over 30 years. Our ultra bright LED lamps are on the high end of the performance spectrum and come in 3 mm, 5 mm and 10 mm for "wire lead lamps". Additionally, we specialize in surface mount LED lamps, and we offer a wide variety of specification options and packages (including flat, domed, TOP and right angle).
All AND® Optoelectronics products are covered by a one-year warranty against defects in materials or workmanship.

The Ultra Bright Advantage — Our LED product line is primarily composed of lamps made with AlInGaP die with luminous intensity up to 12,000 mcd. This is a high performance semiconductor material that offers higher luminous intensity, even with wide viewing angle lamps. Additionally, they require low power input. This makes these light emitting diodes (LEDs) suitable for your most demanding applications, whether outdoor signage or an indicator on your handheld instrument.
Focus on New Blue, White and Green LED Materials — We have invested heavily in this new technology and see this as a focus of our LED business. We have a broad assortment of high performance InGaN lamps as well as the more cost effective GaN lamps to address tighter budgets. We offer a full range of sizes and specifications at aggressive pricing levels.
High power intensity-suitable for indoor⁄outdoor applications.