Location: 
All Products

AND / Purdy Electronics AND190HW

AND / Purdy Electronics - AND190HW - LED;  High Brightness White;  6, 000 mcd (Typ.) @ IF==20 mA;  10 mm;  T-3;  30 mA;  5 V View larger image View larger image
Image may be a representation.
See specs for product details.

AND / Purdy Electronics LED; High Brightness White; 6, 000 mcd (Typ.) @ IF==20 mA; 10 mm; T-3; 30 mA; 5 V
Mfr. Part#:
AND190HW

Allied Stock#: 70079178

 RoHS Compliant Part

View More from AND / Purdy Electronics >>
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
Color: White
Color, Emitted: White
Color, Lens: White
Current, Forward: 30 mA
Diameter: 10 mm
Finish, Lens: Diffused
Luminous Intensity: 6000 mcd
Mounting Type: Thru-Hole
Package Type: T3
Power Dissipation: 108 mW
Technology: InGaN
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Viewing Angle: 40 °
Voltage, Forward: 3.7 V
Voltage, Reverse: 5 V

Overview

LED Lamp InGaN High Brightness White Light Emission T-3 Package

AND® Optoelectronics has been supplying a broad assortment of high performance light emitting diode (LED) lamps and LED segment displays for over 30 years. Our ultra bright LED lamps are on the high end of the performance spectrum and come in 3 mm, 5 mm and 10 mm for "wire lead lamps". Additionally, we specialize in surface mount LED lamps, and we offer a wide variety of specification options and packages (including flat, domed, TOP and right angle).
All AND® Optoelectronics products are covered by a one-year warranty against defects in materials or workmanship.

The Ultra Bright Advantage — Our LED product line is primarily composed of lamps made with AlInGaP die with luminous intensity up to 12,000 mcd. This is a high performance semiconductor material that offers higher luminous intensity, even with wide viewing angle lamps. Additionally, they require low power input. This makes these light emitting diodes (LEDs) suitable for your most demanding applications, whether outdoor signage or an indicator on your handheld instrument.
Focus on New Blue, White and Green LED Materials — We have invested heavily in this new technology and see this as a focus of our LED business. We have a broad assortment of high performance InGaN lamps as well as the more cost effective GaN lamps to address tighter budgets. We offer a full range of sizes and specifications at aggressive pricing levels.
New emission material (InGaN) white LED. All plastic mold type, clear colorless lens. Low drive current, (forward current == 1 to 20 mA).
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.