Location: 
All Products

AND / Purdy Electronics AND190HBA

AND / Purdy Electronics - AND190HBA - LED;  Blue;  1500 mcd (Typ.) @ 20 mA;  11 mm;  T-3;  30 mA;  3.8 V (Typ.) @ 20 mA View larger image View larger image
Image may be a representation.
See specs for product details.

AND / Purdy Electronics LED; Blue; 1500 mcd (Typ.) @ 20 mA; 11 mm; T-3; 30 mA; 3.8 V (Typ.) @ 20 mA
Mfr. Part#:
AND190HBA

Allied Stock#: 70079176

 RoHS Compliant Part

 
View More from AND / Purdy Electronics >>
Pricing (USD) & Availability
Special Pricing
$0.801 (Each)
1$0.801(Save 36%)
Excess Inventory, Discount available online only. Restrictions apply*
Standard Pricing
$1.26 (Each)
1$1.260
25$1.190
100$1.130
250$0.990
500$0.920
Availability

150 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Blue
Color, Emitted: Blue
Current, Forward: 30 mA
Diameter: 11 mm
Luminous Intensity: 1500 mcd
Mounting Type: Through Hole
Package Type: T-3
Power Dissipation: 125 mW
Technology: GaN
Temperature, Operating, Maximum: 85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Soldering: 260 °C (5 Seconds)
Viewing Angle: 10 °
Voltage, Forward: 3.8 V
Voltage, Reverse: 5 V
Wavelength, Peak: 430 nm

Overview

Ultra Bright LED, Blue Color, 1500 mcd (Typ.) @ 20 mA Luminous Intensity, 11 mm Diameter

AND® Optoelectronics has been supplying a broad assortment of high performance light emitting diode (LED) lamps and LED segment displays for over 30 years. Our ultra bright LED lamps are on the high end of the performance spectrum and come in 3 mm, 5 mm and 10 mm for "wire lead lamps". Additionally, we specialize in surface mount LED lamps, and we offer a wide variety of specification options and packages (including flat, domed, TOP and right angle).
All AND® Optoelectronics products are covered by a one-year warranty against defects in materials or workmanship.

The Ultra Bright Advantage — Our LED product line is primarily composed of lamps made with AlInGaP die with luminous intensity up to 12,000 mcd. This is a high performance semiconductor material that offers higher luminous intensity, even with wide viewing angle lamps. Additionally, they require low power input. This makes these light emitting diodes (LEDs) suitable for your most demanding applications, whether outdoor signage or an indicator on your handheld instrument.
Focus on New Blue, White and Green LED Materials — We have invested heavily in this new technology and see this as a focus of our LED business. We have a broad assortment of high performance InGaN lamps as well as the more cost effective GaN lamps to address tighter budgets. We offer a full range of sizes and specifications at aggressive pricing levels.
GaN technology, T-3 package type, 3.8 V (Typ.) @ 20 mA forward voltage.
People Also Bought
* Products listed as “People Also Bought” are not recommended accessories and may not be compatible with the primary product.

*Discount only applies to the first price-break quantity. Discount offered online only. Discounts cannot be combined with any other offers, promotions or contract pricing. Price applies to in-stock purchases only.