Location: 
All Products

AND / Purdy Electronics AND180CRP

AND / Purdy Electronics - AND180CRP - LED;  Red;  3600mcd;  5.6mmDia.;  T-1-3/4;  40mAIf;  660nm;  Water Clear;  5V Vr View larger image View larger image
Image may be a representation.
See specs for product details.

AND / Purdy Electronics LED; Red; 3600mcd; 5.6mmDia.; T-1-3/4; 40mAIf; 660nm; Water Clear; 5V Vr
Mfr. Part#:
AND180CRP

Allied Stock#: 70079117

 RoHS Compliant Part

View More from AND / Purdy Electronics >>
Pricing (USD) & Availability
Standard Pricing
Item Not Available For Order
Availability

0 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Alternate Parts

Specifications

Color: Red
Color, Emitted: Red
Color, Lens: Clear
Current, Forward: 40 mA
Diameter: 5.6 mm
Finish, Lens: Transparent
Luminous Intensity: 3600 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Viewing Angle: 12 °
Voltage, Forward: 5 V
Voltage, Reverse: 5 V
Wavelength, Peak: 660 nm

Overview

GaAlAs Red Light Emission, T-1 3/4 Package, 40 mA Forward Current, LEDs

AND® Optoelectronics has been supplying a broad assortment of high performance light emitting diode (LED) lamps and LED segment displays for over 30 years. Our ultra bright LED lamps are on the high end of the performance spectrum and come in 3 mm, 5 mm and 10 mm for "wire lead lamps". Additionally, we specialize in surface mount LED lamps, and we offer a wide variety of specification options and packages (including flat, domed, TOP and right angle).
All AND® Optoelectronics products are covered by a one-year warranty against defects in materials or workmanship.

The Ultra Bright Advantage — Our LED product line is primarily composed of lamps made with AlInGaP die with luminous intensity up to 12,000 mcd. This is a high performance semiconductor material that offers higher luminous intensity, even with wide viewing angle lamps. Additionally, they require low power input. This makes these light emitting diodes (LEDs) suitable for your most demanding applications, whether outdoor signage or an indicator on your handheld instrument.
Ultra bright LED lamp with fast response time.