Location: 
All Products

AND / Purdy Electronics AND130CR

AND / Purdy Electronics - AND130CR - LED;  Red; 2000mcd; 5.9mmDia.; T-1-3/4; 30mAIf; 660nm; Water Clear; 4V Vr View larger image View larger image
Image may be a representation.
See specs for product details.

AND / Purdy Electronics LED; Red; 2000mcd; 5.9mmDia.; T-1-3/4; 30mAIf; 660nm; Water Clear; 4V Vr
Mfr. Part#:
AND130CR

Allied Stock#: 70079147

 RoHS Compliant Part

 
View More from AND / Purdy Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.210 (Each)
1$0.210
25$0.200
100$0.190
250$0.170
500$0.150
Availability

8169 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Red
Color, Emitted: Red
Color, Lens: Clear
Current, Forward: 30 mA
Diameter: 5.9 mm
Finish, Lens: Diffused
Luminous Intensity: 2000 mcd
Mounting Type: Through Hole
Package Type: T-1-3/4 (5 mm)
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -25 °C
Viewing Angle: 16 °
Voltage, Reverse: 4 V
Wavelength, Peak: 660 nm

Overview

GaAlAs Red Light Emission, T-1 3/4 Package, 30 mA Forward Current, LEDs

AND® Optoelectronics has been supplying a broad assortment of high performance light emitting diode (LED) lamps and LED segment displays for over 30 years. Our ultra bright LED lamps are on the high end of the performance spectrum and come in 3 mm, 5 mm and 10 mm for "wire lead lamps". Additionally, we specialize in surface mount LED lamps, and we offer a wide variety of specification options and packages (including flat, domed, TOP and right angle).
All AND® Optoelectronics products are covered by a one-year warranty against defects in materials or workmanship.

The Ultra Bright Advantage — Our LED product line is primarily composed of lamps made with AlInGaP die with luminous intensity up to 12,000 mcd. This is a high performance semiconductor material that offers higher luminous intensity, even with wide viewing angle lamps. Additionally, they require low power input. This makes these light emitting diodes (LEDs) suitable for your most demanding applications, whether outdoor signage or an indicator on your handheld instrument.
Ultra bright LED lamp with fast response time.