Location: 
All Products

AND / Purdy Electronics AND124G

AND / Purdy Electronics - AND124G - LED;  Green;  20 mcd (Typ.);  3.1 + 0.2 mm;  T-1;  25 mA;  2.1 V (Typ.);  5 V View larger image View larger image
Image may be a representation.
See specs for product details.

AND / Purdy Electronics LED; Green; 20 mcd (Typ.); 3.1 + 0.2 mm; T-1; 25 mA; 2.1 V (Typ.); 5 V
Mfr. Part#:
AND124G

Allied Stock#: 70079129

 RoHS Compliant Part

 
View More from AND / Purdy Electronics >>
Pricing (USD) & Availability
Standard Pricing
$0.150 (Each)
1$0.150
25$0.140
100$0.120
250$0.110
500$0.100
Availability

4975 can ship immediately.

Request Lead Time

Minimum Quantity: 1 |  Multiples Of: 1

Specifications

Color: Green
Color, Emitted: Green
Color, Lens: Green
Current, Forward: 25 mA
Diameter: 3.1 ± 0.2 mm
Finish, Lens: Diffused
Luminous Intensity: 20 mcd
Mounting Type: Through Hole
Package Type: T1 (3 mm)
Power Dissipation: 105 mW
Technology: GaP
Temperature, Operating, Maximum: +85 °C
Temperature, Operating, Minimum: -40 °C
Temperature, Soldering: +260 °C
Viewing Angle: 60 °
Voltage, Forward: 2.1 V
Voltage, Reverse: 5 V
Wavelength, Peak: 565 nm

Overview

25 mA Forward Current, 2.1 V (Typ.) Forward Voltage, LED Lamps

These lamps have luminous intensity ranging from 1 to 50 mcd. Packaging includes lamps in 3 and 5 mm sizes. Features : All plastic mold type, milky diffused lens; low drive current of 10 to 15mA and fast response time, capable of pulse operation.
This standard bright LED lamp needs low power.